


TCR4DG28,LF | |
|---|---|
DigiKey Part Number | TCR4DG28LFTR-ND - Tape & Reel (TR) TCR4DG28LFCT-ND - Cut Tape (CT) TCR4DG28LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR4DG28,LF |
Description | IC REG LINEAR 2.8V 420MA 4-WCSPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR4DG28,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 420mA | |
Current - Output | ||
Current - Quiescent (Iq) | 68 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | 4-WCSPE (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.16880 | $4.22 |
| 100 | $0.14480 | $14.48 |
| 250 | $0.13328 | $33.32 |
| 500 | $0.12638 | $63.19 |
| 1,000 | $0.12070 | $120.70 |
| 2,500 | $0.11475 | $286.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11107 | $555.35 |
| 10,000 | $0.10809 | $1,080.90 |
| 15,000 | $0.10660 | $1,599.00 |
| 25,000 | $0.10495 | $2,623.75 |
| 35,000 | $0.10398 | $3,639.30 |
| 50,000 | $0.10305 | $5,152.50 |

