


TCR3UM31A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3UM31ALF(SETR-ND - Tape & Reel (TR) 264-TCR3UM31ALF(SECT-ND - Cut Tape (CT) 264-TCR3UM31ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM31A,LF(SE |
Description | 300 MA FIXED OUTPUT LDO REGULATO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.273V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 680 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.13760 | $3.44 |
| 100 | $0.11770 | $11.77 |
| 250 | $0.10808 | $27.02 |
| 500 | $0.10230 | $51.15 |
| 1,000 | $0.09753 | $97.53 |
| 2,500 | $0.09251 | $231.27 |
| 5,000 | $0.09180 | $459.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08698 | $869.80 |
| 20,000 | $0.08493 | $1,698.60 |
| 30,000 | $0.08390 | $2,517.00 |
| 50,000 | $0.08277 | $4,138.50 |
| 70,000 | $0.08210 | $5,747.00 |
| 100,000 | $0.08146 | $8,146.00 |

