TCR2EE50,LM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 1,013
Unit Price: $0.14000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EE50,LM

DigiKey Part Number
TCR2EE50LMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR2EE50,LM
Description
IC REG LINEAR 5V 200MA ESV
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
EDA/CAD Models
TCR2EE50,LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes