N-Channel 20 V 200mA (Ta) 100mW (Ta) Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K37FS,LF

DigiKey Part Number
SSM3K37FSLFTR-ND - Tape & Reel (TR)
SSM3K37FSLFCT-ND - Cut Tape (CT)
SSM3K37FSLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K37FS,LF
Description
MOSFET N-CH 20V 200MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 200mA (Ta) 100mW (Ta) Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K37FS,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SSM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,344
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13200$1.32
100$0.08170$8.17
500$0.05958$29.79
1,000$0.05242$52.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04327$129.81
6,000$0.03865$231.90
9,000$0.03629$326.61
15,000$0.03363$504.45
21,000$0.03206$673.26
30,000$0.03053$915.90
Manufacturers Standard Package