


TCD1103GFG(8Z,AA2) | |
|---|---|
DigiKey Part Number | 264-TCD1103GFG(8ZAA2)-ND |
Manufacturer | |
Manufacturer Product Number | TCD1103GFG(8Z,AA2) |
Description | IMAGE SENSOR CCD 16SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 5.5µm x 64µm 16-GLCC (15.2x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 4V |
Manufacturer Toshiba Semiconductor and Storage | Package / Case 16-GLCC Module |
Packaging Tray | Supplier Device Package 16-GLCC (15.2x6) |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Type CCD | Base Product Number |
Pixel Size 5.5µm x 64µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC901-CSP32-033 | ESPROS Photonics AG | 1,001 | 2199-EPC901-CSP32-033CT-ND | $33.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.09000 | $16.09 |
| 5 | $14.63600 | $73.18 |
| 10 | $14.09700 | $140.97 |
| 25 | $13.45120 | $336.28 |
| 50 | $13.01000 | $650.50 |
| 120 | $12.50458 | $1,500.55 |
| 600 | $11.70732 | $7,024.39 |









