Direct

TC7WBL3305CFK,LF | |
|---|---|
DigiKey Part Number | TC7WBL3305CFKLFTR-ND - Tape & Reel (TR) TC7WBL3305CFKLFCT-ND - Cut Tape (CT) TC7WBL3305CFKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WBL3305CFK,LF |
Description | IC USB SWITCH SPST DUAL US8 |
Customer Reference | |
Detailed Description | Switch IC 2 Channel 8-SSOP |
EDA/CAD Models | TC7WBL3305CFK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 19Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |


