
TC7SZU04FE,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZU04FELJ(CTTR-ND - Tape & Reel (TR) TC7SZU04FELJ(CTCT-ND - Cut Tape (CT) TC7SZU04FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZU04FE,LJ(CT |
Description | IC INVERTER 1CH 1-INP ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZU04FE,LJ(CT Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package ESV |
Number of Circuits 1 | Package / Case SOT-553 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.07800 | $1.95 |
| 100 | $0.06570 | $6.57 |
| 250 | $0.05996 | $14.99 |
| 500 | $0.05646 | $28.23 |
| 1,000 | $0.05360 | $53.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04929 | $197.16 |
| 8,000 | $0.04769 | $381.52 |
| 12,000 | $0.04689 | $562.68 |
| 20,000 | $0.04601 | $920.20 |
| 28,000 | $0.04549 | $1,273.72 |
| 40,000 | $0.04499 | $1,799.60 |

