
TC7SZ34AFS,L3J(T | |
|---|---|
DigiKey Part Number | TC7SZ34AFSL3J(T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SZ34AFS,L3J(T |
Description | IC BUFFER NON-INVERTING 5.5V FSV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output fSV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ34AFS,L3J(T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | fSV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05544 | $554.40 |

