
TC7SZ05FE,LM | |
|---|---|
DigiKey Part Number | TC7SZ05FELMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7SZ05FE,LM |
Description | IC INVERTER OD 1CH 1-INP ESV |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ05FE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.09720 | $2.43 |
| 100 | $0.08250 | $8.25 |
| 250 | $0.07548 | $18.87 |
| 500 | $0.07124 | $35.62 |
| 1,000 | $0.06776 | $67.76 |

