
TC7SH08FS,L3F | |
|---|---|
DigiKey Part Number | TC7SH08FSL3FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7SH08FS,L3F |
Description | IC GATE AND 1CH 2-INP FSV |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel fSV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | fSV | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.11000 | $1.10 |
| 25 | $0.09640 | $2.41 |
| 100 | $0.08180 | $8.18 |
| 250 | $0.07488 | $18.72 |
| 500 | $0.07070 | $35.35 |
| 1,000 | $0.06725 | $67.25 |
| 2,500 | $0.06360 | $159.00 |

