
TC78B002FNG,EL | |
|---|---|
DigiKey Part Number | TC78B002FNGELTR-ND - Tape & Reel (TR) TC78B002FNGELCT-ND - Cut Tape (CT) TC78B002FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B002FNG,EL |
Description | IC MOTOR DRIVER 3.5V-16V 16SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 16-SSOP |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.5V ~ 16V |
Part Status Active | Voltage - Load 3.5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 105°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Interface PWM | Supplier Device Package 16-SSOP |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.90900 | $9.09 |
| 25 | $0.82280 | $20.57 |
| 100 | $0.72760 | $72.76 |
| 250 | $0.68224 | $170.56 |
| 500 | $0.65492 | $327.46 |
| 1,000 | $0.64260 | $642.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61388 | $1,227.76 |
| 4,000 | $0.59863 | $2,394.52 |
| 6,000 | $0.59099 | $3,545.94 |
| 10,000 | $0.58253 | $5,825.30 |
| 14,000 | $0.57759 | $8,086.26 |

