
TC75S55FU(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-TC75S55FU(TE85L,F)TR-ND - Tape & Reel (TR) 264-TC75S55FU(TE85L,F)CT-ND - Cut Tape (CT) 264-TC75S55FU(TE85L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S55FU(TE85L,F) |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75S55FU(TE85L,F) Models |
Category | Current - Supply 10µA |
Mfr | Current - Output / Channel 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Input Bias 1 pA | Supplier Device Package 5-SSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.19520 | $4.88 |
| 100 | $0.16800 | $16.80 |
| 250 | $0.15496 | $38.74 |
| 500 | $0.14710 | $73.55 |
| 1,000 | $0.14063 | $140.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13265 | $397.95 |
| 6,000 | $0.12874 | $772.44 |
| 9,000 | $0.12679 | $1,141.11 |
| 15,000 | $0.12462 | $1,869.30 |
| 21,000 | $0.12335 | $2,590.35 |
| 30,000 | $0.12213 | $3,663.90 |

