Direct

TC74LCX540F(EL,K,F | |
|---|---|
DigiKey Part Number | 264-TC74LCX540F(EL,K,FTR-ND - Tape & Reel (TR) 264-TC74LCX540F(EL,K,FCT-ND - Cut Tape (CT) 264-TC74LCX540F(EL,K,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX540F(EL,K,F |
Description | IC BUFF 1.65V/3.6V 20-SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX540F(EL,K,F Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC540ANSR | Texas Instruments | 2,641 | 296-SN74LVC540ANSRCT-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25410 | $508.20 |


