Similar
Similar
Similar
Similar
Similar
Similar

TC62D748CFNAG,C,EB | |
|---|---|
DigiKey Part Number | TC62D748CFNAGCEBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC62D748CFNAG,C,EB |
Description | IC LED DRIVER LINEAR 90MA 24SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-SSOP |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output 17V |
Packaging Tape & Reel (TR) | Current - Output / Channel 90mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 24-SSOP |
Number of Outputs 16 | Base Product Number |
Voltage - Supply (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5925IDBQR | Texas Instruments | 1,982 | 296-23916-1-ND | $1.58000 | Similar |
| TLC5925IPWR | Texas Instruments | 5,275 | 296-24466-1-ND | $1.58000 | Similar |
| TLC5926QPWPRQ1 | Texas Instruments | 5,680 | 296-TLC5926QPWPRQ1CT-ND | $2.28000 | Similar |
| TLC5927QPWPRQ1 | Texas Instruments | 0 | 296-TLC5927QPWPRQ1CT-ND | $2.14000 | Similar |
| TLC59284DBQ | Texas Instruments | 102 | TLC59284DBQ-ND | $1.54000 | Similar |




