Unipolar Motor Driver Power MOSFET Parallel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S111PG,HJ

DigiKey Part Number
TB67S111PGHJ-ND
Manufacturer
Manufacturer Product Number
TB67S111PG,HJ
Description
IC MOTOR DRIVER 16DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
TB67S111PG,HJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Toshiba Semiconductor and Storage
Current - Output
1.5A
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Voltage - Load
0V ~ 80V
Motor Type - Stepper
Unipolar
Operating Temperature
-20°C ~ 85°C (TA)
Function
Driver
Mounting Type
Through Hole
Output Configuration
Half Bridge (2)
Package / Case
16-DIP (0.300", 7.62mm)
Interface
Parallel
Supplier Device Package
16-DIP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,265
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.31000$4.31
10$3.26500$32.65
25$3.00320$75.08
100$2.71540$271.54
250$2.57824$644.56
500$2.49550$1,247.75
1,000$2.42743$2,427.43
3,000$2.34335$7,030.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.