


TB67S101ANG | |
|---|---|
DigiKey Part Number | TB67S101ANG-ND |
Manufacturer | |
Manufacturer Product Number | TB67S101ANG |
Description | IC MOTOR DRIVER BIPOLAR 24SDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 24-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S101ANG Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 4A |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 47V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 24-SDIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 24-SDIP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 20 | $3.00950 | $60.19 |
| 40 | $2.84400 | $113.76 |
| 100 | $2.66910 | $266.91 |
| 260 | $2.52881 | $657.49 |
| 500 | $2.45232 | $1,226.16 |
| 1,000 | $2.38522 | $2,385.22 |
| 2,500 | $2.31439 | $5,785.97 |


