Motor Driver CMOS Parallel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver CMOS Parallel 24-SSOP
24-SSOP Pkg

TB6575FNG,C,8,EL

DigiKey Part Number
TB6575FNGC8ELTR-ND - Tape & Reel (TR)
TB6575FNGC8ELCT-ND - Cut Tape (CT)
TB6575FNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6575FNG,C,8,EL
Description
IC MOTOR DRIVER 4.5V-5.5V 24SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB6575FNG,C,8,EL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
CMOS
Manufacturer
Toshiba Semiconductor and Storage
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-30°C ~ 105°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Output Configuration
Half Bridge (3)
Supplier Device Package
24-SSOP
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.66000$2.66
10$1.98200$19.82
25$1.81160$45.29
100$1.62450$162.45
250$1.53528$383.82
500$1.49940$749.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.40079$2,801.58
4,000$1.37080$5,483.20
6,000$1.35578$8,134.68
Manufacturers Standard Package