
SSM6K405TU,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K405TU,LFTR-ND - Tape & Reel (TR) 264-SSM6K405TU,LFCT-ND - Cut Tape (CT) 264-SSM6K405TU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K405TU,LF |
Description | MOSFET N-CH 20V 2A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K405TU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package UF6 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 126mOhm @ 1A, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32600 | $3.26 |
| 100 | $0.20690 | $20.69 |
| 500 | $0.15518 | $77.59 |
| 1,000 | $0.13847 | $138.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11721 | $351.63 |
| 6,000 | $0.10650 | $639.00 |
| 9,000 | $0.10103 | $909.27 |
| 15,000 | $0.09489 | $1,423.35 |
| 21,000 | $0.09125 | $1,916.25 |
| 30,000 | $0.08772 | $2,631.60 |

