N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM5N15FU,LF

DigiKey Part Number
264-SSM5N15FU,LFTR-ND - Tape & Reel (TR)
264-SSM5N15FU,LFCT-ND - Cut Tape (CT)
264-SSM5N15FU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM5N15FU,LF
Description
MOSFET N-CH 30V 100MA USV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SSM5N15FU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4Ohm @ 10mA, 4V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
7.8 pF @ 3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
200mW (Ta)
Part Status
Active
Operating Temperature
150°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
5-SSOP
Drain to Source Voltage (Vdss)
30 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002LT1Gonsemi8,7432N7002LT1GOSCT-ND$0.24000Similar
In-Stock: 2,903
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24400$2.44
100$0.15300$15.30
500$0.11364$56.82
1,000$0.10092$100.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08470$254.10
6,000$0.07652$459.12
9,000$0.07234$651.06
15,000$0.06765$1,014.75
21,000$0.06487$1,362.27
30,000$0.06217$1,865.10
Manufacturers Standard Package