SSM3K302T(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 454,915
Unit Price: $0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 907
Unit Price: $0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,392
Unit Price: $0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: $0.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 471
Unit Price: $1.06000
Datasheet
N-Channel 30 V 3A (Ta) 700mW (Ta) Surface Mount TSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K302T(TE85L,F)

DigiKey Part Number
SSM3K302T(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM3K302T(TE85L,F)
Description
MOSFET N-CH 30V 3A TSM
Customer Reference
Detailed Description
N-Channel 30 V 3A (Ta) 700mW (Ta) Surface Mount TSM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 4 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TSM
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Base Product Number
Rds On (Max) @ Id, Vgs
71mOhm @ 2A, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM3K324R,LFToshiba Semiconductor and Storage0SSM3K324RLFCT-ND$0.40000Similar
DMG3402L-7Diodes Incorporated454,915DMG3402L-7DICT-ND$0.51000Similar
DMG3418L-7Diodes Incorporated907DMG3418L-7DICT-ND$0.47000Similar
DMN3200U-7Diodes Incorporated4,392DMN3200U-7DICT-ND$0.64000Similar
PMV50ENEARNexperia USA Inc.21727-2533-1-ND$0.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes