P-Channel 60 V 400mA (Ta) 1.2W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J168F,LF

DigiKey Part Number
SSM3J168FLFTR-ND - Tape & Reel (TR)
SSM3J168FLFCT-ND - Cut Tape (CT)
SSM3J168FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J168F,LF
Description
MOSFET P-CH 60V 400MA S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 400mA (Ta) 1.2W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SSM3J168F,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
1.9Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
82 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,997
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.33000$3.30
100$0.20940$20.94
500$0.15716$78.58
1,000$0.14028$140.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11879$356.37
6,000$0.10795$647.70
9,000$0.10243$921.87
15,000$0.09622$1,443.30
21,000$0.09254$1,943.34
30,000$0.08897$2,669.10
Manufacturers Standard Package