
RN4991(T5L,F,T) | |
|---|---|
DigiKey Part Number | RN4991(T5LFT)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN4991(T5L,F,T) |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 100µA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz, 200MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package US6 |
Resistor - Base (R1) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04941 | $148.23 |
| 6,000 | $0.04428 | $265.68 |
| 9,000 | $0.04166 | $374.94 |
| 15,000 | $0.03872 | $580.80 |
| 21,000 | $0.03697 | $776.37 |
| 30,000 | $0.03527 | $1,058.10 |

