
RN2905FE,LF(CT | |
|---|---|
DigiKey Part Number | RN2905FELF(CTTR-ND - Tape & Reel (TR) RN2905FELF(CTCT-ND - Cut Tape (CT) RN2905FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2905FE,LF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2905FE,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 100mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package ES6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14700 | $1.47 |
| 100 | $0.09110 | $9.11 |
| 500 | $0.06666 | $33.33 |
| 1,000 | $0.05874 | $58.74 |
| 2,000 | $0.05205 | $104.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04641 | $185.64 |
| 8,000 | $0.04165 | $333.20 |
| 12,000 | $0.03922 | $470.64 |
| 20,000 | $0.03650 | $730.00 |
| 28,000 | $0.03488 | $976.64 |
| 40,000 | $0.03331 | $1,332.40 |

