Similar

SSM3J108TU(TE85L) | |
|---|---|
DigiKey Part Number | SSM3J108TU(TE85L)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3J108TU(TE85L) |
Description | MOSFET P-CH 20V 1.8A UFM |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.8A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J108TU(TE85L) Models |
Category | Rds On (Max) @ Id, Vgs 158mOhm @ 800mA, 4V |
Mfr | Vgs(th) (Max) @ Id 1V @ 1mA |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package UFM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3J134TU,LF | Toshiba Semiconductor and Storage | 5,647 | SSM3J134TULFCT-ND | $0.57000 | Similar |


