Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1609(TE85L,F)

DigiKey Part Number
RN1609(TE85LF)TR-ND - Tape & Reel (TR)
RN1609(TE85LF)CT-ND - Cut Tape (CT)
RN1609(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1609(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA SM6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
RN1609(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
47kOhms
Supplier Device Package
SM6
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBC144WDXV6T1Gonsemi144,000NSBC144WDXV6T1G-ND$0.08000Similar
In-Stock: 2,929
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.25500$2.55
100$0.16060$16.06
500$0.11954$59.77
1,000$0.10624$106.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08723$261.69
6,000$0.07886$473.16
9,000$0.07459$671.31
15,000$0.06979$1,046.85
21,000$0.06695$1,405.95
30,000$0.06418$1,925.40
Manufacturers Standard Package