
RN1609(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1609(TE85LF)TR-ND - Tape & Reel (TR) RN1609(TE85LF)CT-ND - Cut Tape (CT) RN1609(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1609(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1609(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 47kOhms | Supplier Device Package SM6 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC144WDXV6T1G | onsemi | 144,000 | NSBC144WDXV6T1G-ND | $0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25500 | $2.55 |
| 100 | $0.16060 | $16.06 |
| 500 | $0.11954 | $59.77 |
| 1,000 | $0.10624 | $106.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08723 | $261.69 |
| 6,000 | $0.07886 | $473.16 |
| 9,000 | $0.07459 | $671.31 |
| 15,000 | $0.06979 | $1,046.85 |
| 21,000 | $0.06695 | $1,405.95 |
| 30,000 | $0.06418 | $1,925.40 |

