RN1426TE85LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 10,625
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 59,600
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 104,361
Unit Price: $0.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,860
Unit Price: $0.30000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1426TE85LF

DigiKey Part Number
264-RN1426TE85LFTR-ND - Tape & Reel (TR)
264-RN1426TE85LFCT-ND - Cut Tape (CT)
264-RN1426TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1426TE85LF
Description
TRANS PREBIAS NPN 50V 0.8A SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 100mA, 1V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
300 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
S-Mini
Resistor - Base (R1)
1 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC113ZKAT146Rohm Semiconductor10,625DTC113ZKAT146CT-ND$0.23000Similar
DTC143ZKAT146Rohm Semiconductor59,600DTC143ZKAT146CT-ND$0.23000Similar
DTD113ZKT146Rohm Semiconductor104,361DTD113ZKT146CT-ND$0.57000Similar
PBRN113ZT,215Nexperia USA Inc.1,8601727-5710-1-ND$0.30000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.30300$3.03
100$0.19200$19.20
500$0.14374$71.87
1,000$0.12813$128.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10826$324.78
6,000$0.09824$589.44
9,000$0.09313$838.17
15,000$0.08739$1,310.85
21,000$0.08399$1,763.79
30,000$0.08068$2,420.40
Manufacturers Standard Package