
RN1130MFV,L3F | |
|---|---|
DigiKey Part Number | RN1130MFVL3FTR-ND - Tape & Reel (TR) RN1130MFVL3FCT-ND - Cut Tape (CT) RN1130MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1130MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1130MFV,L3F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VESM |
Resistor - Base (R1) 100 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 100 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.07390 | $7.39 |
| 500 | $0.05378 | $26.89 |
| 1,000 | $0.04725 | $47.25 |
| 2,000 | $0.04173 | $83.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03315 | $265.20 |
| 16,000 | $0.02985 | $477.60 |
| 24,000 | $0.02816 | $675.84 |
| 40,000 | $0.02626 | $1,050.40 |
| 56,000 | $0.02514 | $1,407.84 |
| 80,000 | $0.02405 | $1,924.00 |

