RN1109ACT(TPL3) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9,850
Unit Price: $0.24000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 100 mW Surface Mount CST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1109ACT(TPL3)

DigiKey Part Number
RN1109ACT(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1109ACT(TPL3)
Description
TRANS PREBIAS NPN 50V 0.08A CST3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 100 mW Surface Mount CST3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
80 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
CST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes