
RN1106MFV,L3F | |
|---|---|
DigiKey Part Number | RN1106MFVL3FTR-ND - Tape & Reel (TR) RN1106MFVL3FCT-ND - Cut Tape (CT) RN1106MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1106MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1106MFV,L3F Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Toshiba Semiconductor and Storage | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VESM |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09600 | $0.96 |
| 100 | $0.05900 | $5.90 |
| 500 | $0.04272 | $21.36 |
| 1,000 | $0.03743 | $37.43 |
| 2,000 | $0.03296 | $65.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.02599 | $207.92 |
| 16,000 | $0.02330 | $372.80 |
| 24,000 | $0.02193 | $526.32 |
| 40,000 | $0.02038 | $815.20 |
| 56,000 | $0.01947 | $1,090.32 |
| 80,000 | $0.01858 | $1,486.40 |

