
RN1101,LF(CT | |
|---|---|
DigiKey Part Number | RN1101LF(CTTR-ND - Tape & Reel (TR) RN1101LF(CTCT-ND - Cut Tape (CT) RN1101LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1101,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1101,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SSM |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143EETL | Rohm Semiconductor | 61,448 | DTC143EETLCT-ND | $0.34000 | Direct |
| DTC114EETL | Rohm Semiconductor | 2,111 | DTC114EETLCT-ND | $0.30000 | Similar |
| DTC123EETL | Rohm Semiconductor | 2,865 | DTC123EETLCT-ND | $0.34000 | Similar |
| DTC124EETL | Rohm Semiconductor | 446 | DTC124EETLCT-ND | $0.34000 | Similar |
| DTC144EETL | Rohm Semiconductor | 21,856 | DTC144EETLCT-ND | $0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.07390 | $7.39 |
| 500 | $0.05378 | $26.89 |
| 1,000 | $0.04725 | $47.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03891 | $116.73 |
| 6,000 | $0.03470 | $208.20 |
| 9,000 | $0.03255 | $292.95 |
| 15,000 | $0.03013 | $451.95 |
| 21,000 | $0.02870 | $602.70 |
| 30,000 | $0.02730 | $819.00 |



