
DF3A6.8LFU,LF | |
|---|---|
DigiKey Part Number | DF3A6.8LFULFTR-ND - Tape & Reel (TR) DF3A6.8LFULFCT-ND - Cut Tape (CT) DF3A6.8LFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A6.8LFU,LF |
Description | TVS DIODE 5VWM USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A6.8LFU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.13400 | $13.40 |
| 500 | $0.09908 | $49.54 |
| 1,000 | $0.08778 | $87.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07339 | $220.17 |
| 6,000 | $0.06613 | $396.78 |
| 9,000 | $0.06242 | $561.78 |
| 15,000 | $0.05825 | $873.75 |
| 21,000 | $0.05578 | $1,171.38 |
| 30,000 | $0.05338 | $1,601.40 |

