Similar
Similar

DF5A3.3JE,LM | |
|---|---|
DigiKey Part Number | DF5A3.3JELMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF5A3.3JE,LM |
Description | TVS DIODE ESV |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
EDA/CAD Models | DF5A3.3JE,LM Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 115pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-553 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Breakdown (Min) 3.1V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF5A5.6JE,LM | Toshiba Semiconductor and Storage | 1,379 | DF5A5.6JELMCT-ND | $0.27000 | Similar |
| BZA956A,115 | Nexperia USA Inc. | 3,891 | 1727-5529-1-ND | $0.45000 | Similar |



