


CUHS20S40,H3F | |
|---|---|
DigiKey Part Number | CUHS20S40H3FTR-ND - Tape & Reel (TR) CUHS20S40H3FCT-ND - Cut Tape (CT) CUHS20S40H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS20S40,H3F |
Description | DIODE SCHOTTKY 40V 2A US2H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHS20S40,H3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 290pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package US2H |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33700 | $3.37 |
| 100 | $0.21400 | $21.40 |
| 500 | $0.16064 | $80.32 |
| 1,000 | $0.14341 | $143.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12148 | $364.44 |
| 6,000 | $0.11043 | $662.58 |
| 9,000 | $0.10479 | $943.11 |
| 15,000 | $0.09846 | $1,476.90 |
| 21,000 | $0.09470 | $1,988.70 |
| 30,000 | $0.09106 | $2,731.80 |





