Diode 40 V 1.5A Surface Mount US2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1.5A Surface Mount US2H
US2H Pin View

CUHS15F40,H3F

DigiKey Part Number
CUHS15F40H3FTR-ND - Tape & Reel (TR)
CUHS15F40H3FCT-ND - Cut Tape (CT)
CUHS15F40H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUHS15F40,H3F
Description
DIODE SCHOTTKY 40V 1.5A US2H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount US2H
Datasheet
 Datasheet
EDA/CAD Models
CUHS15F40,H3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
130pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
US2H
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
630 mV @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,794
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.33700$3.37
100$0.21400$21.40
500$0.16064$80.32
1,000$0.14341$143.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12148$364.44
6,000$0.11043$662.58
9,000$0.10479$943.11
15,000$0.09846$1,476.90
21,000$0.09470$1,988.70
30,000$0.09106$2,731.80
Manufacturers Standard Package