


CRG07(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRG07(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRG07(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRG07(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG07(TE85L,Q,M) |
Description | DIODE STANDARD 400V 700MA SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRG07(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25900 | $2.59 |
| 100 | $0.16370 | $16.37 |
| 500 | $0.12212 | $61.06 |
| 1,000 | $0.10868 | $108.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08881 | $266.43 |
| 6,000 | $0.08075 | $484.50 |
| 9,000 | $0.07617 | $685.53 |
| 15,000 | $0.07137 | $1,070.55 |
| 21,000 | $0.06852 | $1,438.92 |
| 30,000 | $0.06576 | $1,972.80 |
| 75,000 | $0.06282 | $4,711.50 |

