


CMZ12(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CMZ12(TE12LQM)TR-ND - Tape & Reel (TR) 264-CMZ12(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMZ12(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ12(TE12L,Q,M) |
Description | DIODE ZENER 12V 2W MFLAT |
Customer Reference | |
Detailed Description | Zener Diode 12 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMZ12(TE12L,Q,M) Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package M-FLAT (2.4x3.8) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.54100 | $5.41 |
| 100 | $0.35000 | $35.00 |
| 500 | $0.26738 | $133.69 |
| 1,000 | $0.24075 | $240.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20690 | $620.70 |
| 6,000 | $0.18984 | $1,139.04 |
| 9,000 | $0.18115 | $1,630.35 |
| 15,000 | $0.17139 | $2,570.85 |
| 21,000 | $0.16561 | $3,477.81 |
| 30,000 | $0.15999 | $4,799.70 |

