Diode 30 V 2A Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount M-FLAT (2.4x3.8)
SOD 128

CMS06(TE12L,Q,M)

DigiKey Part Number
CMS06QMTR-ND - Tape & Reel (TR)
CMS06QMCT-ND - Cut Tape (CT)
CMS06QMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS06(TE12L,Q,M)
Description
DIODE SCHOTTKY 30V 2A MFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMS06(TE12L,Q,M) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
130pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
M-FLAT (2.4x3.8)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
370 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,056
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.54500$5.45
100$0.35220$35.22
500$0.26914$134.57
1,000$0.24237$242.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20833$624.99
6,000$0.19118$1,147.08
9,000$0.18245$1,642.05
15,000$0.17263$2,589.45
21,000$0.16682$3,503.22
30,000$0.16117$4,835.10
Manufacturers Standard Package