


CMF01(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | CMF01(TE12L,Q,M)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF01(TE12L,Q,M) |
Description | DIODE STANDARD 600V 2A MFLAT |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount M-FLAT (2.4x3.8) |
EDA/CAD Models | CMF01(TE12L,Q,M) Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package M-FLAT (2.4x3.8) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 2 A | Base Product Number |

