Diode 400 V 1A Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount M-FLAT (2.4x3.8)
SOD 128

CMC02(TE12L,Q,M)

DigiKey Part Number
CMC02(TE12LQM)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMC02(TE12L,Q,M)
Description
DIODE STANDARD 400V 1A MFLAT
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMC02(TE12L,Q,M) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
M-FLAT (2.4x3.8)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.