Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCM526BD95DR-G

DigiKey Part Number
893-XCM526BD95DR-GTR-ND - Tape & Reel (TR)
893-XCM526BD95DR-GCT-ND - Cut Tape (CT)
893-XCM526BD95DR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCM526BD95DR-G
Description
IC REG BUCK ADJ 600MA USP-12B01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
USP-12B01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.26100$12.61
25$1.14600$28.65
100$1.01960$101.96
250$0.95932$239.83
500$0.92298$461.49
1,000$0.91800$918.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.85609$2,568.27
6,000$0.83800$5,028.00
9,000$0.82894$7,460.46
Manufacturers Standard Package