


XCL202B301ER-G | |
|---|---|
DigiKey Part Number | 893-XCL202B301ER-GTR-ND - Tape & Reel (TR) 893-XCL202B301ER-GCT-ND - Cut Tape (CT) 893-XCL202B301ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL202B301ER-G |
Description | DC DC CONVERTER 3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.68000 | $2.68 |
| 10 | $2.40300 | $24.03 |
| 25 | $2.26760 | $56.69 |
| 100 | $1.93190 | $193.19 |
| 250 | $1.81396 | $453.49 |
| 500 | $1.58722 | $793.61 |
| 1,000 | $1.31512 | $1,315.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12250 | $3,367.50 |

