Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 400mA 2V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 400mA 2V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL202B281ER-G

DigiKey Part Number
893-XCL202B281ER-GTR-ND - Tape & Reel (TR)
893-XCL202B281ER-GCT-ND - Cut Tape (CT)
893-XCL202B281ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL202B281ER-G
Description
DC DC CONVERTER 2.8V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 400mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
400mA
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Voltage - Input (Min)
2V
Supplier Device Package
CL-2025-02
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.82800$18.28
25$1.66960$41.74
100$1.49500$149.50
250$1.41176$352.94
500$1.37394$686.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18612$3,558.36
6,000$1.13071$6,784.26
Manufacturers Standard Package