Non-Isolated PoL Module DC DC Converter 1 Output 1.3V 400mA 2V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL201B131ER-G

DigiKey Part Number
893-XCL201B131ER-GTR-ND - Tape & Reel (TR)
893-XCL201B131ER-GCT-ND - Cut Tape (CT)
893-XCL201B131ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL201B131ER-G
Description
400MA INDUCTOR BUILT-IN PWM STEP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.3V 400mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
520 mW
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.60000$3.60
10$2.35900$23.59
25$2.03560$50.89
100$1.67230$167.23
250$1.49556$373.89
500$1.38772$693.86
1,000$1.29810$1,298.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12250$3,367.50
Manufacturers Standard Package