
XC9301A212MR-G | |
|---|---|
DigiKey Part Number | XC9301A212MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9301A212MR-G |
Description | STEP-UP & STEP-DOWN 180KHZ DCDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 10V | |
Frequency - Switching | 180kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53025 | $1,590.75 |
| 6,000 | $0.50374 | $3,022.44 |
| 15,000 | $0.48480 | $7,272.00 |

