Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 5-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9291B12E0R-G

DigiKey Part Number
893-XC9291B12E0R-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9291B12E0R-G
Description
IC REG BUCK 1.2V 600MA 5WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 5-XFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
6MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
5-WLP-08 (0.88x0.96)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39886$1,994.30
Manufacturers Standard Package