
XC6806A37511-G | |
|---|---|
DigiKey Part Number | XC6806A37511-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6806A37511-G |
Description | IC BATT CHG LI-ION 1CELL 10LGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-LGA-B01 (2.5x1.6) |
Datasheet | Datasheet |
Category | Charge Current - Max 385mA |
Manufacturer Torex Semiconductor Ltd | Battery Pack Voltage 3.75V |
Series | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-XFLGA |
Current - Charging Constant - Programmable | Supplier Device Package 10-LGA-B01 (2.5x1.6) |
Programmable Features Current | Base Product Number |
Fault Protection Over Current, Over Temperature, Reverse Current |

