
XC6805ANE14R-G | |
|---|---|
DigiKey Part Number | 893-1317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6805ANE14R-G |
Description | IC BATT CHG LI-ION 1CELL 6USPEL |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6805ANE14R-G Models |
Category | Fault Protection Over Current, Over Voltage |
Manufacturer Torex Semiconductor Ltd | Charge Current - Max 40mA |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 6-USPEL (1.8x2) |
Programmable Features Current | Base Product Number |

