Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6805A3D14R-G

DigiKey Part Number
XC6805A3D14R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6805A3D14R-G
Description
IC BATT CHG LI-ION 1CELL 6USPEL
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Current
Charge Current - Max
40mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XDFN Exposed Pad
Supplier Device Package
6-USPEL (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.