
XC6805A2D14R-G | |
|---|---|
DigiKey Part Number | 893-1314-2-ND - Tape & Reel (TR) 893-1314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XC6805A2D14R-G |
Description | IC BATT CHG LI-ION 1CELL 6USPEL |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6805A2D14R-G Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Manufacturer Torex Semiconductor Ltd | Charge Current - Max 40mA |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply (Max) 6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 6-USPEL (1.8x2) |
Programmable Features Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.85520 | $21.38 |
| 100 | $0.75700 | $75.70 |
| 250 | $0.71012 | $177.53 |
| 500 | $0.68186 | $340.93 |
| 1,000 | $0.65859 | $658.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61933 | $1,857.99 |
| 6,000 | $0.58837 | $3,530.22 |
| 15,000 | $0.56625 | $8,493.75 |

